HellermannTyton Label Holder for Cable Tie Style Cable Markers

Get a bulk buy discount

Add 15 more to save €30.45

View bulk pricing options

Subtotal (1 bag of 50 units)*

€40.61

(exc. VAT)

€49.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 108 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€40.61€0.812-
15 - 49€38.58€0.772€30.45
50 +€36.55€0.731€203.00

*price indicative

RS Stock No.:
364-6659
Distrelec Article No.:
110-44-600
Mfr. Part No.:
525-13703 HC12-70-PEUV-CL
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Accessory Type

Label Holder

Product Type

Cable Marker Accessory

For Use With

Cable Tie Style Cable Markers

Material

Polyethylene

Standards/Approvals

RoHS

Series

Helafix HC and HCR

HellermannTyton Cable Marker Accessory, Polyethylene, 17.5mm Carrier Width - 525-13703 HC12-70-PEUV-CL


This cable marker accessory by HellermannTyton is designed to provide efficient cable labelling solutions. Made of high-quality PVC material, it is durable and reliable. With a carrier width of 17.5mm, it is suitable for cable markers of various sizes. It also ensures compatibility and ease of use.

Features & Benefits


• Transparent PVC material for visibility and durability

• Carrier width of 17.5mm for accommodating different cable marker sizes

• Slide-on mounting type for easy installation

Applications


• Ideal for cable marker management in various industries

• Used for marking conductors with diameters ranging from 0.6mm to 50mm

Can this cable marker accessory be used for cables with varying diameters?


Yes, this accessory is suitable for cables with diameters ranging from 4mm to 7mm.

Will this product help in efficient cable labelling?


Yes, this cable marker carrier strip is designed to assist in organised cable labelling.

Is the material used in this accessory PVC?


Yes, this cable marker accessory is made of durable and transparent PVC material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy