Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- RS Stock No.:
- 661-8907
- Distrelec Article No.:
- 304-08-926
- Mfr. Part No.:
- 1013025
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
In Stock
- 27 unit(s) ready to ship
- Plus 410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.85 | €0.049 |
*price indicative
- RS Stock No.:
- 661-8907
- Distrelec Article No.:
- 304-08-926
- Mfr. Part No.:
- 1013025
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Cable Marker Carrier Strip | |
| For Use With | Cable Marker | |
| Material | PVC | |
| Standards/Approvals | No | |
| Series | PATG 1/15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Cable Marker Carrier Strip | ||
For Use With Cable Marker | ||
Material PVC | ||
Standards/Approvals No | ||
Series PATG 1/15 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Cable Marker Accessory, Carrier Strip Type, 1.5 to 2.5mm Cable Diameter Range - PATG 1/15 - 1013025
To keep track of your wiring, reach for this cable marker accessory from Phoenix Contact. Its simple slide-on design supports tool-free mounting, as you simply slip it over a cable in a jiffy. For an extra-secure fit, you can use a cable tie to fasten this unit to your wire. The carrier strip has dimensions of 3 (L) x 15mm (W) to house medium-sized label cards.
You can clamp this unit over cables that range in size from 1.5 to 2.5mm, so it's a flexible solution. As its tough PVC housing resists impacts and abrasion, it's durable in demanding applications. A broad operating temperature range between -50°C and +80°C makes this a suitable option for use in demanding settings.
Features & Benefits
• Flammability rating of UL 94-V0 means burning stops in 10 seconds in the event of a fire
• Tips the scales at just 0.190g, so it places minimal strain on your wiring
• Clear colour means you can easily see through it to read the label
• Silicone-free material is environmentally friendly
Related links
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Phoenix Contact Cable Marker Carrier for Cable
- Phoenix Contact Cable Marker Carrier
- Phoenix Contact Cable Marker Carrier for Single Channel Electronic Circuit Breaker
- Legrand Cable Marker Carrier Strip
- Phoenix Contact PATG Cable Marker Carrier, 0822479 Self-Extinguishing
- Phoenix Contact Conductor Marker Carrier for Cable Marker
