Legrand 038344 Cable Marker, Black, Pre-printed "O", 038344
- RS Stock No.:
- 334-009
- Mfr. Part No.:
- 038344
- Manufacturer:
- Legrand
Subtotal (1 box of 300 units)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €23.88 | €0.08 |
*price indicative
- RS Stock No.:
- 334-009
- Mfr. Part No.:
- 038344
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Legend | O | |
| Series | 038344 | |
| Legend Colour | Black | |
| Material | Plastic | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Legend O | ||
Series 038344 | ||
Legend Colour Black | ||
Material Plastic | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand CAB 3 marker for 1.5mm² to 2.5mm² wiring with a capital letter O is part of a letter-type marking system. It allows for marking both before and after connection, thanks to its open ring principle.
Black letter on yellow background
Ruler of 30 markers
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "O" 2.5 mm Cable, 901-10466
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10434
- RS PRO EC Slide-On Cable Marker Pre-printed "O" 3 mm Cable
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "O" 1.7 mm Cable, 901-10159
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "O", 2-1768047-5 Excellent Resistance to Burning- UL94 HB
- RS PRO FM Slide-On Cable Marker Pre-printed "O" 3.5 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "O" 3.6 mm Cable
- HellermannTyton WIC0 Cable Marker Pre-printed "O" 2 mm Cable, 561-00154 WIC0-O-PA66-YE
