HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "O", 3 mm Cable White, 1 mm Cable, 901-10434
- RS Stock No.:
- 558-464
- Mfr. Part No.:
- 901-10434
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- 173 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €6.74 | €0.027 |
| 15 - 49 | €6.46 | €0.026 |
| 50 + | €6.02 | €0.024 |
*price indicative
- RS Stock No.:
- 558-464
- Mfr. Part No.:
- 901-10434
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | O | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend O | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Markers, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10434
This product is a set of cable markers designed for efficient cable identification. The pre-printed cable markers feature a black on white colour scheme and are suited for a cable diameter range of 1mm to 3mm. Each marker measures 3.5mm in length and is manufactured from durable, flexible PVC, making it suitable for a variety of industrial applications.
Features & Benefits
• Slide-on application for easy installation on various cables
• Chemical resistance suitable for harsh environments
• Compatible with a wide range of cable diameters
• Character set includes letters, numbers, and standard symbols
• Designed for use before cable termination
Applications
• Ideal for identifying electrical wiring in automation systems
• Used for marking cables in mechanical installations
• Suitable for labelling cables in electronics manufacturing
• Applied in areas requiring quick and clear identification of wires
What temperature range can this product withstand?
This product operates effectively in temperatures from -65°C to +105°C, with intermittent exposure up to +135 °C, ensuring reliability in diverse conditions.
How do the markers maintain their position once applied?
The chevron cut design locks the markers together, preventing any movement and ensuring that the printed text remains visible and correctly aligned.
What materials are used in the production of this product?
This product is made from high-grade, cadmium-free PVC, making it both flexible and resistant to chemicals like acids and fuels, thus supporting its durability in various environments.
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
Note
These markers are supplied joined together.
Related links
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10552 909-3004-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 2 mm Cable, 901-10443
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10435
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Q" 1 mm Cable, 901-10436
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "B" 1 mm Cable, 901-10402
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "H" 1 mm Cable, 901-10408
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Z" 1 mm Cable, 901-10442
