Schneider Electric Linergy TR Cable Marker, Black, Pre-printed "31/40" Black, NSYTRAB640

Subtotal (1 pack of 10 units)*

€16.07

(exc. VAT)

€19.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€16.07€1.607

*price indicative

RS Stock No.:
357-663
Mfr. Part No.:
NSYTRAB640
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Marker

Legend

31/40

Series

Linergy TR

Legend Colour

Black

Length

233m

Width

140mm

Printable

Yes

Material

Polyamide

Marker Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schneider Electric Marking Strip, from the Linergy TR range, is a clip-in type accessory designed for easy labelling and organization. With a width of 5mm, it serves as a marking accessory for terminal blocks. This strip ensures clear identification and improves the overall organization of electrical systems, making it easier to manage connections and wiring. It is compatible with terminal blocks, providing an efficient solution for labelling and maintaining a tidy setup.

White background colour

Set of 10

Made of polyamide 6/6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy