HellermannTyton HGDC2-5 Suspend Cable Marker, Blue, Pre-printed "6", 5 mm Cable White, 2 mm Cable, 515-02666
- RS Stock No.:
- 433-662
- Mfr. Part No.:
- 515-02666
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€50.59
(exc. VAT)
€62.23
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €50.59 | €0.051 |
*price indicative
- RS Stock No.:
- 433-662
- Mfr. Part No.:
- 515-02666
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Suspend | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 6 | |
| Series | HGDC2-5 | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Blue | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Cadmium Free (Polyvinyl Chloride), Flexible Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | DIN EN IEC 60529, IEC 62275, UL94 | |
| Resistance Features | Anti-Magnetic, Chemical Resistant, Corrosion Resistant, Mechanical Protection, Oil Resistant, Vibration Resistant, Water Repellent, Weather Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Suspend | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 6 | ||
Series HGDC2-5 | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Blue | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Cadmium Free (Polyvinyl Chloride), Flexible Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals DIN EN IEC 60529, IEC 62275, UL94 | ||
Resistance Features Anti-Magnetic, Chemical Resistant, Corrosion Resistant, Mechanical Protection, Oil Resistant, Vibration Resistant, Water Repellent, Weather Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "6" 2 mm Cable, 515-02664
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "2" 2 mm Cable, 515-02624
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "5" 2 mm Cable, 515-02654
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "3" 2 mm Cable, 515-02633
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "0" 2 mm Cable, 515-02604
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "5" 2 mm Cable, 515-02655
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "1" 2 mm Cable, 515-02611
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "1" 2 mm Cable, 515-02614
