HellermannTyton HGDC2-5 Suspend Cable Marker, Grey, Pre-printed "8", 5 mm Cable White, 2 mm Cable, 515-02688

Subtotal (1 reel of 1000 units)*

€50.59

(exc. VAT)

€62.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€50.59€0.051

*price indicative

RS Stock No.:
433-667
Mfr. Part No.:
515-02688
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Suspend

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

8

Series

HGDC2-5

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Legend Colour

Grey

Length

3.5mm

Width

4.3mm

Material

Flexible Polyvinyl Chloride, Cadmium Free (Polyvinyl Chloride)

Marker Colour

White

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

538°C

Standards/Approvals

UL94, IEC 62275

Fire Behaviour

Non-Flammable

Resistance Features

Weather Resistant, Water Repellent, Vibration Resistant, Oil Resistant, Corrosion Resistant, Chemical Resistant, Anti-Magnetic

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Pre-printed cable marker designed for efficient wire identification. It features a chevron cut design, ensuring a secure grip on cables. Made from flame-retardant PVC, it operates in temperatures from -65°C to +135°C, making it suitable for harsh environments.

Easily apply one size marker to wide range of cables

Markers are applied before termination takes place

Chevron cut to lock markers together ensuring text remains in place

RoHS compliant

Related links