HellermannTyton HODS85 Suspend Cable Marker, Blue, Pre-printed "6", 6.3 mm Cable Black, 1.8 mm Cable, 531-07734
- RS Stock No.:
- 433-870
- Mfr. Part No.:
- 531-07734
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€56.20
(exc. VAT)
€69.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €56.20 | €0.056 |
*price indicative
- RS Stock No.:
- 433-870
- Mfr. Part No.:
- 531-07734
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Suspend | |
| Product Type | Cable Marker | |
| Legend | 6 | |
| Series | HODS85 | |
| Maximum Cable Diameter | 6.3mm | |
| Minimum Cable Diameter | 1.8mm | |
| Legend Colour | Blue | |
| Length | 4.5mm | |
| Width | 11.5mm | |
| Material | Flexible Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Suspend | ||
Product Type Cable Marker | ||
Legend 6 | ||
Series HODS85 | ||
Maximum Cable Diameter 6.3mm | ||
Minimum Cable Diameter 1.8mm | ||
Legend Colour Blue | ||
Length 4.5mm | ||
Width 11.5mm | ||
Material Flexible Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Pre-printed cable marker designed for efficient wire identification. Made from PVC, it is flame-retardant and operates in a temperature range of -65°C to +105°C, making it suitable for demanding environments.
Oval shaped markers
Ideal for use in maintenance and repair and fixed with cable ties
Direct application to wire and cable before termination
RoHS compliant
Related links
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "6" 1.8 mm Cable, 531-07931
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "E" 1.8 mm Cable, 531-07939
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "7" 1.8 mm Cable, 531-07932
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "5" 1.8 mm Cable, 531-07930
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "1" 1.8 mm Cable, 531-07729
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "1" 1.8 mm Cable, 531-07926
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "4" 1.8 mm Cable, 531-07732
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "2" 1.8 mm Cable, 531-07730
