HellermannTyton HODS85 Suspend Cable Marker, Yellow, Pre-printed "8", 6.3 mm Cable Black, 1.8 mm Cable, 531-07933
- RS Stock No.:
- 433-881
- Mfr. Part No.:
- 531-07933
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€99.42
(exc. VAT)
€122.29
(inc. VAT)
- 2 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €99.42 | €0.099 |
*price indicative
- RS Stock No.:
- 433-881
- Mfr. Part No.:
- 531-07933
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Suspend | |
| Marker Type | Pre-Printed | |
| Legend | 8 | |
| Series | HODS85 | |
| Maximum Cable Diameter | 6.3mm | |
| Minimum Cable Diameter | 1.8mm | |
| Legend Colour | Yellow | |
| Length | 4.5mm | |
| Width | 11.5mm | |
| Material | Cadmium Free (Polyvinyl Chloride), Flexible Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Non-Flammable | |
| Standards/Approvals | IEC 62275, UL94 | |
| Resistance Features | Chemical Resistant, Anti-Magnetic, Corrosion Resistant, Oil Resistant, Vibration Resistant, Water Resistant, Weather Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Suspend | ||
Marker Type Pre-Printed | ||
Legend 8 | ||
Series HODS85 | ||
Maximum Cable Diameter 6.3mm | ||
Minimum Cable Diameter 1.8mm | ||
Legend Colour Yellow | ||
Length 4.5mm | ||
Width 11.5mm | ||
Material Cadmium Free (Polyvinyl Chloride), Flexible Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Non-Flammable | ||
Standards/Approvals IEC 62275, UL94 | ||
Resistance Features Chemical Resistant, Anti-Magnetic, Corrosion Resistant, Oil Resistant, Vibration Resistant, Water Resistant, Weather Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "5" 1.8 mm Cable, 531-07930
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "E" 1.8 mm Cable, 531-07939
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "7" 1.8 mm Cable, 531-07932
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "4" 1.8 mm Cable, 531-07732
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "9" 1.8 mm Cable, 531-07934
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "3" 1.8 mm Cable, 531-07928
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "0" 1.8 mm Cable, 531-07925
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "1" 1.8 mm Cable, 531-07926
