HellermannTyton TCGT Heat Shrink Cable Marker, Black, Pre-printed "Continuous Tube", 9 mm Cable, 3 mm Cable, 553-30952
- RS Stock No.:
- 440-553
- Mfr. Part No.:
- 553-30952
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 18 metres)*
€225.41
(exc. VAT)
€277.25
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €225.41 | €12.523 |
*price indicative
- RS Stock No.:
- 440-553
- Mfr. Part No.:
- 553-30952
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Continuous Tube | |
| Series | TCGT | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 9mm | |
| Colour | Black | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | DIN EN IEC 60529, UL94, IEC 62275 | |
| Fire Behaviour | Non-Flammable, Flame Retardant, Fire Protection | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Continuous Tube | ||
Series TCGT | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 9mm | ||
Colour Black | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals DIN EN IEC 60529, UL94, IEC 62275 | ||
Fire Behaviour Non-Flammable, Flame Retardant, Fire Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Commercial-grade heat shrink marker with a 3:1 shrink ratio, designed for wire and cable identification. Made from cross-linked polyolefin. The continuous tube format allows for high-quality thermal transfer printing, ensuring clear and durable labelling.
Good mechanical strength and resistance to organic solvents and chemicals
Highly flexible
RoHS compliant
Related links
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 3 mm Cable, 553-30951
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 8 mm Cable, 553-32452
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable,
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 6 mm Cable, 553-31851
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 8 mm Cable, 553-32450
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 6 mm Cable, 553-31850
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable, 553-33953
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 3 mm Cable, 553-40950
