TE Connectivity Agastat 7000 Snap-On Cable Marker, Green, Pre-printed "5", 4.5 mm Cable Green, 3.3 mm Cable, 1-1768039-6
- RS Stock No.:
- 504-419
- Distrelec Article No.:
- 304-58-885
- Mfr. Part No.:
- 1-1768039-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4200 units)*
€510.04
(exc. VAT)
€627.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €510.04 | €0.121 |
*price indicative
- RS Stock No.:
- 504-419
- Distrelec Article No.:
- 304-58-885
- Mfr. Part No.:
- 1-1768039-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | 5 | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 3.3mm | |
| Maximum Cable Diameter | 4.5mm | |
| Legend Colour | Green | |
| Width | 3mm | |
| Material | Thermoplastic | |
| Marker Colour | Green | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend 5 | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 3.3mm | ||
Maximum Cable Diameter 4.5mm | ||
Legend Colour Green | ||
Width 3mm | ||
Material Thermoplastic | ||
Marker Colour Green | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity pre-printed marker offers a reliable identification solution for various applications, combining functionality with ease of use. Designed with a vibrant green color and straight cut, it ensures clear visibility when marking cables. The marker is crafted from durable thermoplastic, showcasing excellent resilience and longevity in demanding environments. Its compact size caters to a variety of cable diameters, making it an ideal choice for professionals seeking consistency in labelling. With the added convenience of black printed markings, this product maintains a professional appearance while ensuring critical information is communicated effectively.
Utilizes durable thermoplastic for enhanced longevity
Green color ensures high visibility in identification
Straight cut design provides neat and professional labels
Compatible with a range of cable diameters for versatile use
Black print contrasts effectively against the marker for clear readability
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "3" 3.3 mm Cable,
- TE Connectivity STB09-7-7 Snap-On Cable Marker Pre-printed "7 Marking" 3.3 mm Cable,
- TE Connectivity Agastat 7000 Marker Pre-printed "+" 3.2 mm Cable, 7-1768044-8
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 3.2 mm Cable, 671050-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 4.5 mm Cable, 610526-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "6" 3.2 mm Cable, 746782-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 3.2 mm Cable, 920140-000
