Partex Marking Systems PA Clip-On/Tie-On Cable Marker, Yellow, 3 mm Cable Black, 1.3 mm Cable, PA-02003SV40.-
- RS Stock No.:
- 537-267
- Mfr. Part No.:
- PA-02003SV40.-
- Manufacturer:
- Partex Marking Systems
Image representative of range
Subtotal (1 reel of 500 units)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €8.57 | €0.017 |
*price indicative
- RS Stock No.:
- 537-267
- Mfr. Part No.:
- PA-02003SV40.-
- Manufacturer:
- Partex Marking Systems
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Product Type | Clip-On/Tie-On Cable Marker | |
| Series | PA | |
| Minimum Cable Diameter | 1.3mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Yellow | |
| Length | 3mm | |
| Width | 3.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL94-V0 | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Chemical Resistant, Flame Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Product Type Clip-On/Tie-On Cable Marker | ||
Series PA | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Yellow | ||
Length 3mm | ||
Width 3.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL94-V0 | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Chemical Resistant, Flame Resistant, UV Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40./
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.:
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.=
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.+
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.TILDE
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.W
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.GRD
