HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "0", 3 mm Cable Black, 1 mm Cable, 901-10344

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 250 units)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
  • Plus 279 unit(s) shipping from 16 November 2026
  • Plus 150 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€6.74€0.027-
15 - 49€6.42€0.0264%
50 +€6.07€0.0249%

*price indicative

RS Stock No.:
554-462
Mfr. Part No.:
901-10344
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

0

Series

Helagrip

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Legend Colour

White

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Black

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Cable Markers, 0 Legend Type, 3.5mm Length - 901-10344


Need a way to identify your cables? These labels from HellermannTyton hit the mark. As the zero-numbered markers are flexible, they slide over any cable with a diameter between 1 and 3mm. This gives you an easy way to organise communication networks and electrical installations. Each marker's cut in a chevron, enabling you to interlock multiple numbers and letters when you want to customise cable IDs and create industry-standard markings. Thanks to white-on-black numbers, these markers really stand out in a crowded setup.

Features & Benefits


• Resistant to temperatures between -65°C to +105°C, they're well-suited to industrial applications

• Flame retardant to help keep installations fire safe

• Indelible marking won't rub off with wear and tear

Applications


• Rail industry

• Food and beverage

• Offshore rigs

• Telecommunications networks

What are these cable markers made from?


They're made from a high-grade PVC compound, so you can trust they're durable and resistant to chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy