HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "6", 3 mm Cable Blue, 1 mm Cable, 901-10350
- RS Stock No.:
- 554-529
- Mfr. Part No.:
- 901-10350
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- 501 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €6.74 | €0.027 |
| 15 - 49 | €6.44 | €0.026 |
| 50 + | €6.11 | €0.024 |
*price indicative
- RS Stock No.:
- 554-529
- Mfr. Part No.:
- 901-10350
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | 6 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend 6 | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Blue | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Markers, 1 to 3mm Cable Diameter, Number '6' Legend - Helagrip Series - 901-10350
Tag your wiring for easy identification with these cable markers from HellermannTyton. Each one in the strip of 250 comes preprinted with a number 6 legend, saving you the hassle of manually labelling it. The chevron-cut design lends a steady hand by locking each piece to the next if you need to make up a series. To cater for small wires, they slot neatly onto cables that range in diameter from 1 to 3mm. These markers stand up to wear and tear thanks to their tough PVC construction.
Features & Benefits
• Durable performance thanks to an operating temperature range of -65°C to +105°C
• Material resists acids, alkalis and gasoline to withstand harsh settings
• Contrasting white-on-blue colour is highly visible
Applications
• Control panels
• Security systems
• Telecommunications networks
• Electrical engineering
How do I fix this marker on my cable?
Simply slide it over your cable, making sure to mount it before termination.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 901-10273
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 515-01666 HGDC1-3
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 4 mm Cable, 901-10311
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 901-10362
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "6" 1.8 mm Cable, 901-10649
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 901-10564
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "6" 1.7 mm Cable, 901-10622
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 901-10532
