Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS Stock No.:
- 556-043
- Mfr. Part No.:
- 0826624:+
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.53 | €0.065 |
*price indicative
- RS Stock No.:
- 556-043
- Mfr. Part No.:
- 0826624:+
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Labeled conductor marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Labeled conductor marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact marking collar provides a unique solution for labelling conductor markers effectively and efficiently. Designed with clarity in mind, it features a bold yellow colour that ensures visibility in various environments. The product combines high-quality stainless steel construction with convenient slide-on mounting, making it adaptable for a wide range of applications. Ideal for both industrial and commercial settings, this marking material keeps your cables organised while maintaining a professional appearance. With dimensions that make it suitable for an extensive range of conductor sizes, it is the ideal choice for businesses needing reliable and clear identification solutions. Enhance your cable management system with this effective marking collar that reflects your commitment to quality and organisation.
Constructed from durable stainless steel for longevity
Bold yellow colour enhances visibility and compliance
Slide-on mounting simplifies installation and adjustments
Designed for diverse conductor diameters, ensuring versatility
Suitable for both indoor and outdoor applications
High-quality printing ensures clarity of symbols for easier identification
Related links
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Cables And Conductors
- Phoenix Contact Labeled conductor marker for Labeled Conductor Marker
- Phoenix Contact for Labeled Conductor Marker
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
