Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 16 → 305mm Cable, for Conductor
- RS Stock No.:
- 556-237
- Mfr. Part No.:
- 0826640:H
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.07 | €0.301 |
*price indicative
- RS Stock No.:
- 556-237
- Mfr. Part No.:
- 0826640:H
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 305mm | |
| Cable Diameter Range | 16 → 305mm | |
| Colour | Silver | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 305mm | ||
Cable Diameter Range 16 → 305mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is specifically designed for reliable identification in a range of industrial applications. Crafted from durable stainless steel, it offers resilience and longevity, ensuring clarity and legibility in diverse environments. The sleek silver finish adds a touch of professionalism, making it suitable for various installations. With a user-friendly slide-on mounting type, this product guarantees quick and easy application, thereby streamlining the labeling process. Ideal for those who require efficient solutions without compromising on quality, this marking collar stands out as an essential tool for effective conductor management.
Constructed from high-quality stainless steel for increased durability
Featuring an aesthetically pleasing silver colour that enhances visibility
Designed with a user-friendly slide-on mounting mechanism
Offers a clear and professional marking solution for industrial settings
Allows easy identification, reducing the risk of mislabeling
Compact dimensions facilitate integration into tight spaces
Accommodates various outside diameters, providing flexibility in application
Featuring an aesthetically pleasing silver colour that enhances visibility
Designed with a user-friendly slide-on mounting mechanism
Offers a clear and professional marking solution for industrial settings
Allows easy identification, reducing the risk of mislabeling
Compact dimensions facilitate integration into tight spaces
Accommodates various outside diameters, providing flexibility in application
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Assortment
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Cables And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
