Phoenix Contact for Labeled Conductor Marker
- RS Stock No.:
- 557-218
- Mfr. Part No.:
- 0826640:Q
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.07 | €0.301 |
*price indicative
- RS Stock No.:
- 557-218
- Mfr. Part No.:
- 0826640:Q
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Labeled Conductor Marker | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Labeled Conductor Marker | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series SD-WMTBS | ||
The Phoenix Contact Innovative marking solution designed specifically for labelling conductor markers effectively and efficiently. Crafted from high-quality stainless steel, this remarkable marking collar offers durability while providing a sleek silver finish that ensures visibility in diverse environments. Ideal for slide-on mounting, the product's dimensions are thoughtfully designed to fit a variety of wiring setups, making it an essential addition to any technician's toolkit. Furthermore, this marking collar guarantees compliance with industry standards, providing peace of mind as it streamlines the labelling process. Users can rely on the clear printed letters to enhance identification and organization, simplifying tasks and improving workflow. With its professional touch and practical functionality, this marking collar stands out as a vital component in electrical and industrial marking applications.
Durable stainless steel construction for long-lasting performance
Sleek silver colour enhances visibility and aesthetic appeal
Designed for slide-on mounting, enabling straightforward installation
Clear printed letters improve identification in various environments
Compact dimensions suitable for a wide range of wiring setups
Complies with industry standards for reliable marking solutions
Ideal for use in electrical and industrial marking applications
Packed in units of 50, ensuring convenience and readiness for various projects
Related links
- Phoenix Contact for Labeled Conductor Marker
- Phoenix Contact Labeled conductor marker for Labeled Conductor Marker
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Cables And Conductors
- Phoenix Contact for Conductor And Cable
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
