Phoenix Contact for Conductor And Cable

Subtotal (1 pack of 50 units)*

€15.07

(exc. VAT)

€18.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€15.07€0.301

*price indicative

RS Stock No.:
556-245
Mfr. Part No.:
0826653:.
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

For Use With

Conductor And Cable

Material

Stainless Steel

Standards/Approvals

RoHS

Series

SD-WMTBS

COO (Country of Origin):
SE
The Phoenix Contact Conductor marking collar, which is available in yellow and features horizontal symbol labelling. This collar is designed for cable diameters ranging from 5.0 to 9.0 mm and utilizes a slide-on mounting type for easy installation.

Made of stainless steel

Related links