HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "R", 5 mm Cable White, 2 mm Cable, 901-10382
- RS Stock No.:
- 556-957
- Mfr. Part No.:
- 901-10382
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €7.37 | €0.029 |
| 15 - 49 | €7.06 | €0.028 |
| 50 + | €6.65 | €0.027 |
*price indicative
- RS Stock No.:
- 556-957
- Mfr. Part No.:
- 901-10382
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | R | |
| Series | Helagrip | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend R | ||
Series Helagrip | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 3.5mm Length, 2 to 5mm Cable Diameter Range - 901-10382
This cable marker is designed for effective identification of cables, ensuring clarity and organisation in electrical systems. With dimensions of 3.5mm in length and a width of 4.3mm, this product accommodates cable diameters ranging from 2mm to 5mm. The durable design made from PVC allows for use in various harsh environments, making it an essential tool for professionals in the automation, electronics, and mechanical industries.
Features & Benefits
• Compatible with a variety of cable sizes for versatile usage
• Pre-printed legends ensure quick and accurate identification
• Flexible PVC material conforms securely to different cable types
• Easy-to-use slide-on use streamlines installation process
Applications
• Used to label cables in automation and control systems
• Ideal for electrical installations in industrial settings
• Utilised for clear identification in wiring harnesses
• For cable management in machinery and equipment
How do the markers ensure stability on cables?
The chevron cut at the end of each marker allows them to interlock, maintaining proper alignment and preventing movement once secured on the cable.
What materials are these markers resistant to?
They are designed to withstand exposure to acids, alkalis, and various fuels, making them suitable for challenging environments.
Can the markers be used in high-temperature applications?
Yes, they function effectively within a temperature range of -65°C to +105°C, with intermittent use up to +135°C.
What symbols and characters can be found on the markers?
Each marker includes alphanumeric characters from 0-9 and A-Z, along with standard electrical symbols for comprehensive identification.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 2 mm Cable, 515-03955 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 1 mm Cable, 901-10376
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 1 mm Cable, 901-10277
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 2 mm Cable, 901-10572
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10610
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 901-10609
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 901-10576
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 2 mm Cable, 901-10570
