Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 16 → 305mm Cable, for Conductor
- RS Stock No.:
- 557-221
- Mfr. Part No.:
- 0826640:W
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.07 | €0.301 |
*price indicative
- RS Stock No.:
- 557-221
- Mfr. Part No.:
- 0826640:W
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 305mm | |
| Cable Diameter Range | 16 → 305mm | |
| Colour | Silver | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 305mm | ||
Cable Diameter Range 16 → 305mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact marking collar is designed for professionals seeking precision and reliability in labelling applications. Crafted from high-quality stainless steel, its sleek silver finish not only offers a modern aesthetic but also ensures durability in various environments. The slide-on mounting type provides effortless installation, making it ideal for quick and efficient usage. This product is perfect for marking conductors with clarity and precision, ensuring that information is easily readable while maintaining a tidy appearance. It is particularly beneficial for use in industrial settings where clear identification is critical for safety and operational efficiency. With its thoughtfully engineered dimensions, this conductor marker helps streamline organisation and improves workflow within any workspace.
Constructed from durable stainless steel for enhanced longevity
Slide-on mounting simplifies installation, saving time on setup
Sleek silver design complements modern equipment aesthetics
Optimises space efficiency with compact dimensions
Engineered for clear labelling of conductors, enhancing visibility
Suitable for a wide range of applications across various industries
Meets the highest standards of quality and compliance
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Assortment
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Cables And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
