Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 557-296
- Mfr. Part No.:
- 0826556:8
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-296
- Mfr. Part No.:
- 0826556:8
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is designed to provide reliable identification for conductors, ensuring that your installations are both organised and compliant. Crafted from high-quality stainless steel, it offers durability and resistance to wear and tear, making it suitable for various applications. The product features printed numbers for easy identification and is designed with a slide-on mounting type for effortless application. This innovative solution not only saves time during installation but also enhances the overall efficiency of your operating procedures. With an external diameter range, it can accommodate a variety of conductor sizes, ensuring versatility in its use across different systems. Trust this product to maintain clarity in your electrical environments.
Durable stainless steel construction enhances longevity
Convenient slide on design simplifies installation
Clear printed numbers facilitate quick identification
Versatile external diameter range accommodates multiple conductor sizes
Wipe resistance ensures longevity even in harsh environments
Compact dimensions allow for use in confined spaces
Designed to comply with DIN EN standards for safety
Commercial packing units offer reliability for larger projects
Related links
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
