HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "V", 5 mm Cable White, 2 mm Cable, 901-10447
- RS Stock No.:
- 558-593
- Mfr. Part No.:
- 901-10447
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 107 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 January 2027
- Plus 100 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €7.37 | €0.029 |
| 15 - 49 | €7.06 | €0.028 |
| 50 + | €6.65 | €0.027 |
*price indicative
- RS Stock No.:
- 558-593
- Mfr. Part No.:
- 901-10447
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | V | |
| Series | Helagrip | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend V | ||
Series Helagrip | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 2mm Minimum Cable Diameter, 5mm Maximum Cable Diameter - 901-10447
This cable marker is an effective solution for labelling wires and cables within the automation, electronics, and electrical industries. With a robust range suitable for cable diameters from 2mm to 5mm, these markers are presented in a convenient pack of 250. The black on white design ensures high visibility and readability in demanding environments.
Features & Benefits
• Chevron cut design secures markers to prevent movement
• Easy usage prior to cable termination for efficiency
• Compatible with many legends, including numbers and standard symbols
• Durable construction resists acids, alkalis, and fuels
Applications
• Used for identifying electrical cables in industrial settings
• Ideal for organising wires in control panels
• Suitable for labelling wiring in automotive
• Effective for marking cables in harsh chemical environments
How do I ensure the cable markers remain securely in place once applied?
The chevron cut design locks the markers together, providing stability and preventing any text misalignment on the cables.
What temperature range can these markers withstand without degrading?
They are designed to operate within a temperature range of -65°C to +105°C, with intermittent resistance up to +135°C, ensuring reliability in varying conditions.
What advantages does the flexibility of the material offer?
The flexible PVC allows the marker to conform tightly around the wire, ensuring it returns securely to its original shape, maintaining clear visibility and identification.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 2 mm Cable, 515-03959 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 4 mm Cable, 901-10319
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 1 mm Cable, 901-10438
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 1 mm Cable, 901-10281
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 2 mm Cable, 901-10572
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10610
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 901-10609
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 901-10576
