HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "9", 5 mm Cable White, 2 mm Cable, 515-03954 HGDC2-5
- RS Stock No.:
- 567-285
- Mfr. Part No.:
- 515-03954 HGDC2-5 9-PVC-WH
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | €30.00 | €0.03 |
| 15 - 49 | €28.44 | €0.028 |
| 50 + | €26.94 | €0.027 |
*price indicative
- RS Stock No.:
- 567-285
- Mfr. Part No.:
- 515-03954 HGDC2-5 9-PVC-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 9 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | BS-2782-540B, BS-6746C, IEC 757 | |
| Resistance Features | Fuel Resistant, Flame Resistant, Alkali Resistant, Acid Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 9 | ||
Series Helagrip | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals BS-2782-540B, BS-6746C, IEC 757 | ||
Resistance Features Fuel Resistant, Flame Resistant, Alkali Resistant, Acid Resistant | ||
- COO (Country of Origin):
- GB
HellermanTyton Helagrip Series Cable Marker, 4.3mm Width, White - 515-03954 HGDC2-5 9-PVC-WH
This cable marker is a pre-printed PVC identification designed for marking wires and cables before termination in industrial and electrical installations. It is supplied on a 1000-reel and features a chevron cut that allows legends to align and lock together along cable runs. The product is manufactured from a flexible, cadmium-free polyvinyl chloride compound and carries recognised material safety and flammability classifications suitable for demanding environments.
Features & Benefits
• UL94 V-0 rated material for enhanced flame behaviour
• Resistant to fuel, alkali and acid for hostile environments
• Operates reliably between -65°C and 105°C for varied conditions
• Chevron end-locking ensures legends remain aligned on cables
• Indelibly marked legends 0–9 and A–Z for clear identification
• Resistant to fuel, alkali and acid for hostile environments
• Operates reliably between -65°C and 105°C for varied conditions
• Chevron end-locking ensures legends remain aligned on cables
• Indelibly marked legends 0–9 and A–Z for clear identification
**Applications**
• Suitable for control panel wiring identification in automation systems
• Ideal for cable labelling during electrical installation and maintenance
• Used with multiconductor harnesses in electronics assembly
• Can be used for field wiring in mechanical plant and machinery
• Ideal for cable labelling during electrical installation and maintenance
• Used with multiconductor harnesses in electronics assembly
• Can be used for field wiring in mechanical plant and machinery
What range of cable diameters will these markers fit?
The markers are profiled to accommodate a broad range of conductor outside diameters, enabling one size to suit multiple cable thicknesses.
How are the legends presented and applied in practice?
Legends are pre-printed in black on white material and the flexible construction permits the marker to return around the wire for secure placement before termination.
What standards relate to material and testing for these markers?
They meet specified national and international test methods for materials and performance, including flammability and cable identification standards.
Can these markers tolerate short-term higher thermal exposure?
The compound is rated for continuous service up to 105°C and allows intermittent exposure to higher temperatures as part of its operational behaviour.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 2 mm Cable, 515-03961 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 2 mm Cable, 515-03955 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "/" 2 mm Cable, 515-03963 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 2 mm Cable, 515-03959 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "W" 2 mm Cable, 515-03960 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "S" 2 mm Cable, 515-03956 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "U" 2 mm Cable, 515-03958 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker 5 mm Cable White 515-03962 HGDC2-5 -PVC-WH
