HellermannTyton Helagrip Cable Marker, White, Pre-printed "2", 515-03947 HGDC2-5 2-PVC-RD UL 94 V-0

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€28.79

(exc. VAT)

€35.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14€28.79€0.029
15 - 49€27.32€0.027
50 +€25.91€0.026

*price indicative

RS Stock No.:
567-310
Mfr. Part No.:
515-03947 HGDC2-5 2-PVC-RD
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

2

Series

Helagrip

Legend Colour

White

Length

3.5mm

Width

4.3mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Markers, 3.5mm Length, PVC - 515-03947 HGDC2-5 2-PVC-RD


This product includes HellermannTyton cable markers in white on red colour with a slide-on affixing method. Made from PVC material, these markers have a cable diameter range of 2 to 5mm and a length of 3.5mm. They are resistant to acids, alkalis, and petrol/fuels, making them suitable for various industrial applications.

Features & Benefits


• Easily slide-on markers to a wide range of cables

• Chevron cut design locks markers together ensuring text remains in place

• Traditional wire marking available in white and colour code

• Flexible PVC material securely fits wires

• Indelibly marked with characters ranging from 0-9, A-Z, and standard electrical symbols

Applications


• Essential for renewable energy installations, providing durable cable marking for solar or wind power systems

• Suitable for use in environments with fluctuating temperatures due to its operating temperature range of -65 to +105 °C

• Ideal for telecommunications infrastructure, ensuring clear identification of cables in data centres or telecom networks

• Recommended for industrial automation, facilitating organised wiring in manufacturing plants for efficient operation and maintenance

Can these cable markers withstand high temperatures?


Yes, these cable markers have a maximum operating temperature of +105 °C and are resistant to temperatures as low as -65 °C.

Will the characters on the markers fade over time?


No, these markers are indelibly marked, ensuring that the characters remain legible for an extended period.

Is it easy to apply these markers to cables?


Yes, the slide-on affixing method makes it easy to apply these markers before termination takes place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy