HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "1", 5 mm Cable Brown, 2 mm Cable, 515-03946 HGDC2-5
- RS Stock No.:
- 567-342
- Mfr. Part No.:
- 515-03946 HGDC2-5 1-PVC-BN
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€28.87
(exc. VAT)
€35.51
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 14 December 2026
- Plus 120 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | €28.87 | €0.029 |
| 15 - 49 | €27.40 | €0.027 |
| 50 + | €25.98 | €0.026 |
*price indicative
- RS Stock No.:
- 567-342
- Mfr. Part No.:
- 515-03946 HGDC2-5 1-PVC-BN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 1 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Brown | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | UL 94 V-0, V2 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 1 | ||
Series Helagrip | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Brown | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour UL 94 V-0, V2 | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Markers, PVC, 3.5mm Length - 515-03946 HGDC2-5 1-PVC-BN
This pre-printed cable markers by HellermannTyton from the Helagrip series is designed for easy cable marking before termination. It features a Chevron cut for locking markers together and ensuring text remains intact. These markers are applicable to a wide range of cable diameters and are resilient to various elements. The material used is Flexible Polyvinyl Chloride (PVC), making it suitable for a temperature range of -65 °C to +105 °C, with intermittent use up to +135 °C.
Features & Benefits
• Easily apply one size marker to a wide range of cables
• Chevron cut feature locks markers together securely
• Available in white and colour code options
• Flexible material returns securely on the wire
• Indelibly marked with standard electrical symbols and characters
Applications
• Suitable for wire and cable marking applications across different industries
Can these cable markers withstand high temperatures?
Yes, the cable markers are designed to operate within a temperature range of -65 °C to +105 °C.
Will these markers fit various cable diameters?
Yes, the Helagrip cable markers have a specially designed profile to fit a wide range of cable diameters.
Is the material used for these markers resistant to acids and alkalis?
The markers are resistant to acids, alkalis, and gasoline/fuels, ensuring durability in various environments.
