Panduit Clip-On/Tie-On Cable Marker, NWSLC-7Y
- RS Stock No.:
- 617-026
- Distrelec Article No.:
- 303-73-159
- Mfr. Part No.:
- NWSLC-7Y
- Manufacturer:
- Panduit
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-026
- Distrelec Article No.:
- 303-73-159
- Mfr. Part No.:
- NWSLC-7Y
- Manufacturer:
- Panduit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Clip-On/Tie-On Cable Marker | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Clip-On/Tie-On Cable Marker | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Related links
- Panduit Clip-On/Tie-On Cable Marker, NWSLC-3Y
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.A
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.8
- Weidmüller TM Clip-On/Tie-On Cable Marker Pre-printed "N" 1.8 mm Cable,
- Weidmüller SlimFix Clip-On/Tie-On Cable Marker Pre-printed "N" 2.2 mm Cable, 1718480001
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.1
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 10 mm Cable Black PA-20004SV40.7
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40./
