TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "R", 11.5 mm Cable Yellow, 8.5 mm Cable,
- RS Stock No.:
- 680-129
- Mfr. Part No.:
- 9-1768046-3
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 1300 units)*
€495.82
(exc. VAT)
€609.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €495.82 | €0.381 |
*price indicative
- RS Stock No.:
- 680-129
- Mfr. Part No.:
- 9-1768046-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | R | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 11.5mm | |
| Minimum Cable Diameter | 8.5mm | |
| Legend Colour | Black | |
| Length | 5.5mm | |
| Width | 3.9mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Low Halogen | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend R | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 11.5mm | ||
Minimum Cable Diameter 8.5mm | ||
Legend Colour Black | ||
Length 5.5mm | ||
Width 3.9mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Low Halogen | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker with Printed Marking R designed for use with Agastat 7000 systems, providing a reliable and efficient solution for wire and cable identification. Its Snap-On design allows for quick, tool-free installation, while the STD 17 size ensures compatibility with medium to large diameter cables.
Black print for high-contrast and legible identification
Straight cut for clean edges and easy application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "/" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "I" 8.5 mm Cable,
