Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "E", 5 mm Cable Yellow, 2.5 mm Cable, 0252611645
- RS Stock No.:
- 845-633
- Mfr. Part No.:
- 0252611645
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 box of 200 units)*
€10.56
(exc. VAT)
€12.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €10.56 | €0.053 |
*price indicative
- RS Stock No.:
- 845-633
- Mfr. Part No.:
- 0252611645
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Legend | E | |
| Series | CLI C | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.2mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Legend E | ||
Series CLI C | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.2mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker is specifically designed for easy labelling on unconnected conductors, providing robust identification across various electrical applications.
Closed markers ensure reliable mounting on unconnected cables
Flexible bellow profile allows for versatile applications
Minimal effort required for fast and easy fitting
High contrast printing ensures optimum legibility
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "E" 2 mm Cable, 901-10417
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "E" 2 mm Cable, 901-10586 909-3115-PVC
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "E" 2.5 mm Cable, 901-10187
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "E" 2.5 mm Cable, 901-10456
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "I" 2.5 mm Cable, 0252611653
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "3" 2.5 mm Cable, 0252611511
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "9" 2.5 mm Cable, 0252611529
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "B" 2.5 mm Cable, 0252611639
