Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "F", 10 mm Cable Yellow, 4 mm Cable, 0251311647
- RS Stock No.:
- 845-762
- Mfr. Part No.:
- 0251311647
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 box of 100 units)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €6.08 | €0.061 |
*price indicative
- RS Stock No.:
- 845-762
- Mfr. Part No.:
- 0251311647
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Product Type | Clip On Cable Marker | |
| Legend | F | |
| Series | CLI C | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4mm | |
| Legend Colour | Black | |
| Length | 8mm | |
| Width | 7mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Product Type Clip On Cable Marker | ||
Legend F | ||
Series CLI C | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4mm | ||
Legend Colour Black | ||
Length 8mm | ||
Width 7mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker is printed markers designed for labelling unconnected conductors, providing clear identification across various applications.
Closed markers suitable for reliable mounting on unconnected cables
Flexible bellow profile offers a broad application range
Easy fitting ensures minimal effort during installation
High-quality, permanent labelling guarantees durability
Related links
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "4" 4 mm Cable, 0251311514
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "5" 4 mm Cable, 0251311517
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "W" 4 mm Cable, 0251311683
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "Q" 4 mm Cable, 0251311669
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "X" 4 mm Cable, 0251311687
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "8" 4 mm Cable, 0251311526
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "N" 4 mm Cable, 0251311663
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "V" 4 mm Cable, 0251311681
