RS PRO Cable Marker, Black, Pre-printed "0 to 15, A to Z"
- RS Stock No.:
- 136-3289
- Distrelec Article No.:
- 304-18-007
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.16
(exc. VAT)
€35.87
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €29.16 |
| 15 - 49 | €27.69 |
| 50 + | €26.28 |
*price indicative
- RS Stock No.:
- 136-3289
- Distrelec Article No.:
- 304-18-007
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Legend | 0 to 15, A to Z | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Vinyl | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Legend 0 to 15, A to Z | ||
Legend Colour Black | ||
Printable No | ||
Material Vinyl | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
RS PRO Adhesive Cable Marker, Pre-printed, A to Z, 0 to 15, Black on White
Use this cable marker booklet from RS PRO to help you tag your electrical wiring for easy identification. The labels are pre-printed with all the letters of the alphabet and with numbers from zero to 15 for any wording or numbering you need.
The TEV (tamper-evident vinyl) unit is designed to improve the security of labelled items by providing visual evidence of any attempt to interfere with them. It's supplied as pre-cut vinyl strips that are removable without the need for extra tools. The unit's slim packaging means it's compact enough to slip into your pocket and carry around.
These labels are adhesive so they attach easily to wires. They contain a thermally conductive glue that won't interfere with the performance of your electronic components. This makes them suitable to use with any kind of electrical cable and conductor.
• Black on white colour
• Quantity of 440
• Each strip is printed with six to seven repeated markers
• Restriction of Hazardous Substances (RoHS) compliant
Related links
- RS PRO EC Slide-On Cable Marker Pre-printed "0" 3.6 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "0" 3 mm Cable
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "0-9 5 mm Cable
- RS PRO Cable Marker Pre-printed "U"
- RS PRO Cable Marker Pre-printed "M"
- HellermannTyton HO85 Slide-On Cable Marker Pre-printed "0-9 Standard Electrical Symbols", 6.3 mm Cable
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0-9 Standard Electrical Symbols", 6.3 mm Cable
- RS PRO Cable Marker Pre-printed "+ A to Z, 0 to 15"
