Legrand MemocabTM marking system, 240 Cable Marker, kit contents: A To Z And Symbols Markers, 0 To 9, 0 378 38
- RS Stock No.:
- 170-3687
- Mfr. Part No.:
- 0 378 38
- Manufacturer:
- Legrand
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 240 units)*
€29.28
(exc. VAT)
€36.00
(inc. VAT)
In Stock
- 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 240 - 3360 | €0.122 | €29.28 |
| 3600 - 11760 | €0.116 | €27.84 |
| 12000 + | €0.11 | €26.40 |
*price indicative
- RS Stock No.:
- 170-3687
- Mfr. Part No.:
- 0 378 38
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Kit Contents | A To Z And Symbols Markers, 0 To 9 | |
| Series | MemocabTM marking system | |
| Number of Pieces | 240 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Kit Contents A To Z And Symbols Markers, 0 To 9 | ||
Series MemocabTM marking system | ||
Number of Pieces 240 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Memocab® cable marking system
Memocab® closed cable marking system comprising international colour-coded numbers, capital letters and symbols with black marking on a white background.
Numbers comprise 25 strips (600 markers) and the letters and symbols comprise 10 strips (240 markers).
All markers are supplied in strips of 24 markers.
Easy storage in the Memocab® case.
Related links
- Legrand MemocabTM marking system kit contents: A To Z And Symbols Markers 0 378 45
- Legrand MemocabTM marking system kit contents: A To Z And Symbols Markers 0 378 32
- Legrand MemocabTM marking system kit contents: A To Z And Symbols Markers 0 378 40
- Legrand MemocabTM marking system kit contents: A To Z And Symbols Markers 0 378 42
- Legrand MemocabTM marking system kit contents: A To Z And Symbols Markers 0 378 49
- Legrand MemocabTM marking system kit contents: A To Z And Symbols Markers 0 378 31
- Legrand MemocabTM marking system kit contents: 0 To 9 0 378 41
- Legrand MemocabTM marking system kit contents: 0 To 9 0 378 43
