HellermannTyton HODS85 Slide-On Cable Marker, Black, Pre-printed "J", 6.3 mm Cable White, 1.8 mm Cable, 531-07870
- RS Stock No.:
- 178-9573
- Mfr. Part No.:
- 531-07870 HOBS85-PVC-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€3.37
(exc. VAT)
€4.15
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3.37 | €0.034 |
*price indicative
- RS Stock No.:
- 178-9573
- Mfr. Part No.:
- 531-07870 HOBS85-PVC-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | J | |
| Series | HODS85 | |
| Maximum Cable Diameter | 6.3mm | |
| Minimum Cable Diameter | 1.8mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend J | ||
Series HODS85 | ||
Maximum Cable Diameter 6.3mm | ||
Minimum Cable Diameter 1.8mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Markers
The HellermannTyton cable marker is used for panel building, mass transit, utilities, telecommunications and electrical contracting. This marker is available in black on white with characters 0-9, A-Z and standard electrical symbols. This clip is self-extinguishing, in case of fire.
Features and Benefits
• Oval shaped markers designed to fit AT1, AT2 or AT3 (depends on ovalgrip size)
• AT1 arrow tags will fit 7 size 50 markers
• AT2 arrow tags will fit 8 size 85 markers
• AT3 arrow tags will fit 14 size 85 markers
• Direct application to wire and cable before terminations also recommended
• HODS85 markers are available as bags of 100 or reels of 1000
Applications
• Ideal for use in maintenance, repairs and fix cable ties
Related links
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "9" 1.8 mm Cable, 531-07860
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "D" 1.8 mm Cable, 531-07864
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "6" 1.8 mm Cable, 531-07857
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "U" 1.8 mm Cable, 531-07881
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "3" 1.8 mm Cable, 531-07854
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "R" 1.8 mm Cable, 531-07878
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "0" 1.8 mm Cable, 531-07851
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "O" 1.8 mm Cable, 531-07875
