SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, Pre-printed "+", 109 mm Cable, 9 mm Cable, 03680100093+

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€49.98

(exc. VAT)

€61.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 9€49.98€0.10
10 - 24€48.48€0.097
25 +€45.99€0.092

*price indicative

RS Stock No.:
205-3518
Mfr. Part No.:
03680100093+
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

+

Series

PLIO M-65 PP MDE

Maximum Cable Diameter

109mm

Minimum Cable Diameter

9mm

Printable

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Fire Behaviour

UL94, V-0

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling's identification marker made from PP with metal particles. The marker has "+" written on it. Marker available in metal blue colour.

-20 to +70°C operating temperature range

Good resistance to acids, bases and detergents

halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy