SES Sterling PLIO M-65 PP MDE Slide On Cable Markers, White on Blue, Pre-printed "Y", 9 → 109mm Cable,
- RS Stock No.:
- 205-3547
- Mfr. Part No.:
- 03680100093Y
- Manufacturer:
- SES Sterling
Bulk discount available
Subtotal (1 reel of 500 units)*
€49.44
(exc. VAT)
€60.81
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 9 | €49.44 | €0.099 |
| 10 - 24 | €47.95 | €0.096 |
| 25 + | €45.48 | €0.091 |
*price indicative
- RS Stock No.:
- 205-3547
- Mfr. Part No.:
- 03680100093Y
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Affixing Method | Slide On | |
| Legend | Y | |
| Series | PLIO M-65 PP MDE | |
| Minimum Cable Diameter | 9mm | |
| Maximum Cable Diameter | 109mm | |
| Cable Diameter Range | 9 → 109mm | |
| Colour | White on Blue | |
| Printable | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Affixing Method Slide On | ||
Legend Y | ||
Series PLIO M-65 PP MDE | ||
Minimum Cable Diameter 9mm | ||
Maximum Cable Diameter 109mm | ||
Cable Diameter Range 9 → 109mm | ||
Colour White on Blue | ||
Printable No | ||
- COO (Country of Origin):
- FR
The SES Sterling's identification marker made from PP with metal particles. The marker has "Y" written on it. Marker available in metal blue colour.
-20 to +70°C operating temperature range
Good resistance to acids, bases and detergents
halogen free
Related links
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "+"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "-"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "/"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "S"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "4"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "T"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "P"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "H"
