HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "A", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03014
- RS Stock No.:
- 215-8685
- Mfr. Part No.:
- 561-03014 WIC3-A-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.12 | €0.10 |
*price indicative
- RS Stock No.:
- 215-8685
- Mfr. Part No.:
- 561-03014 WIC3-A-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | A | |
| Series | WIC | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Legend A | ||
Series WIC | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, A Legend, Pack of 500, Yellow Colour - WIC Series - 561-03014
Add this clip-on cable marker from HellermannTyton to your toolkit for a simple and effective way to organise your flexes. It has a pre-printed legend, so it's a useful option for identifying cables in your electrical system. For easy installation, use the applicator tool (408-4917) that lets you fix tags with just a press and twist.
Features & Benefits
• Performs reliably in temperatures between -40°C and +85°C to suit harsh industrial settings
• Hard-wearing PA66 material withstands thermal stress, corrosion and impact for a long service life
• Versatile design fits more than one diameter of cable
Applications
• Industrial automation
• Telecommunications centres
• Automotive manufacturing
Is this marker fire-safe?
Yes. This material is self-extinguishing in under 10 seconds in the event of a fire, so you can be sure it won't contribute to burning in your electrical cabinet.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 4.3 mm Cable, 561-03724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-03624
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L2" 4.3 mm Cable, 561-03324
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03664
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "W" 4.3 mm Cable, 561-03234
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "4" 4.3 mm Cable, 561-03644
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 4.3 mm Cable, 561-03654
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "X" 4.3 mm Cable, 561-03244
