HellermannTyton Cable Tie Mount Cable Clam Kit, Clear, Pre-printed "U2" Clear, 151-42229 IMP2-PA66-WH
- RS Stock No.:
- 218-1558
- Distrelec Article No.:
- 180-02-369
- Mfr. Part No.:
- 151-42229 IMP2-PA66-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€58.10
(exc. VAT)
€71.46
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 12 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €58.10 | €0.581 |
*price indicative
- RS Stock No.:
- 218-1558
- Distrelec Article No.:
- 180-02-369
- Mfr. Part No.:
- 151-42229 IMP2-PA66-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Cable Tie Mount | |
| Product Type | Cable Clam Kit | |
| Marker Type | Plate | |
| Legend | U2 | |
| Legend Colour | Clear | |
| Length | 50.8mm | |
| Width | 19.3mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Clear | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Cable Tie Mount | ||
Product Type Cable Clam Kit | ||
Marker Type Plate | ||
Legend U2 | ||
Legend Colour Clear | ||
Length 50.8mm | ||
Width 19.3mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Clear | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The HellermannTyton identification ties and plates for marking cable bundles. It has transparent colour. The IMP and IT range of marker plates are suitable for applying to large cable bundles before or after termination has taken place.
Fix with cable ties or rivets
Custom printed plaques are available on request
Related links
- HellermannTyton Cable Tie Mount Cable Clam Kit Pre-printed "U2" Clear, 151-42359 IMP3.5-PA66-WH
- HellermannTyton 151 Cable Tie Cable Marker Pre-printed "Blank" Clear, 151-42159 IMP1.5-PA66-WH
- HellermannTyton Natural Cable Tie Mount 5.2 mm x 7.6mm x 10.2 mm
- HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm, 5.6mm Max. Cable Tie Width
- HellermannTyton Natural Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton White Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
