RS PRO Slide-On Cable Marker, Black, Pre-printed "6", 4.2 mm Cable, 3 mm Cable

Subtotal (1 bag of 250 units)*

€4.81

(exc. VAT)

€5.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 26 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€4.81€0.019

*price indicative

RS Stock No.:
225-2164
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fixing Method

Slide-On

Product Type

Cable Marker

Legend

6

Series

RS PRO

Maximum Cable Diameter

4.2mm

Minimum Cable Diameter

3mm

Legend Colour

Black

Length

4mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Resistance Features

Grease Resistant, Oil Resistant

COO (Country of Origin):
TW

RS PRO Slide On Cable Markers


Introducing the range of RS PRO Slide On Cable Markers, ideal for fitting on to various cable diameters thanks to the flexible internal structure. The chevron cut cable marker is made from PVC, making it ultra-durable and strong, as well as resistant to oil, grease and most chemicals – this makes the cable marker ideal for use in most challenging and extreme environments, while also protecting the cable inside it. In addition to this, markers like this are easy to install without the use of specialised equipment and are pre-printed for convenience, making this RS PRO cable marker incredibly versatile for use across a range of applications.

Features and Benefits:


  • This range of RS PRO cable markers are easy to install through a slide on method and can be used on various cable diameters thanks to the flexible internal structure

  • Made from the highest quality PVC, these cable markers are designed to be ultra-durable, especially in environments where contact with oil, grease and mild chemicals could occur

  • The markers conveniently stay attached on a roller and can be dispatched easily, as and when required

  • The high-quality bold print is long-lasting to ensure clear marking that's easy to identify, even after long performance and any label combination can be created by arranging letters and numbers in the desired sequence to create the necessary codes

  • The user-friendly cut design helps keep the marking in line

  • Available in a range of colours for colour-coded applications

  • Applications:


    Cable markers are designed as a labelling method for cables, cords and wires for easy visual identification. They are incredibly versatile and can often withstand extreme environments thanks to the materials that are used to create them. Cable markers are most often found in a range of commercial and industrial settings like:

  • Electrical contracting and cable management

  • Mass transit

  • Panel building

  • Telecommunication

  • Utilities

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy