HellermannTyton HODS50 Slide-On Cable Marker, Black, Pre-printed "4", 3.6 mm Cable Yellow, 1.7 mm Cable, 531-15314
- RS Stock No.:
- 225-9671
- Mfr. Part No.:
- 531-15314 HODS50 4-PVC-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€39.93
(exc. VAT)
€49.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €39.93 | €0.04 |
*price indicative
- RS Stock No.:
- 225-9671
- Mfr. Part No.:
- 531-15314 HODS50 4-PVC-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 4 | |
| Series | HODS50 | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 3.6mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Width | 6.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 4 | ||
Series HODS50 | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 3.6mm | ||
Legend Colour Black | ||
Length 4mm | ||
Width 6.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HellermannTyton HODS50 Series Cable Marker, Slide On, Black on Yellow - 531-15314
The HellermannTyton cable marker is designed for professionals in the automation, electronics, electrical, and mechanical industries. With a cable diametre range of 1.7 to 3.6 mm, this slide-on marker in black on yellow is perfect for cable labelling and identification needs. The HODS50 series ensures high-quality performance for wire marking and cable management applications.
Features & Benefits
• Slide-on marker for easy affixing method
• Cable diametre range from 1.7 to 3.6 mm for versatile usage
• Black on yellow colour for clear visibility
• Legend with 4 markings for precise cable identification
Applications
• Ideal for wire marking in automation systems
• Perfect for labelling cables in electronic devices
• Suitable for identifying cables in electrical installations
• Great for cable management in mechanical equipment
Can it be used for cables of different diametres?
It is designed to accommodate cables with a diametre range of 1.7 to 3.6 mm.
Will it provide clear identification for cables in various applications?
The black on yellow marker ensures visibility and easy cable identification.
Is it suitable for use in high-demanding environments?
The HODS50 series guarantees reliable performance in various applications.
Related links
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "J" 1.7 mm Cable, 531-15104
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "H" 1.7 mm Cable, 531-15084
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "3" 1.7 mm Cable, 531-15304
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "L" 1.7 mm Cable, 531-15124
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "Y" 1.7 mm Cable, 531-15254
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "Q" 1.7 mm Cable, 531-15174
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "U" 1.7 mm Cable, 531-15214
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "B" 1.7 mm Cable, 531-15024
