HellermannTyton HODS50 Slide-On Cable Marker, Black, Pre-printed "7", 3.6 mm Cable Yellow, 1.7 mm Cable, 531-15344
- RS Stock No.:
- 225-9677
- Mfr. Part No.:
- 531-15344 HODS50 7-PVC-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€39.93
(exc. VAT)
€49.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €39.93 | €0.04 |
*price indicative
- RS Stock No.:
- 225-9677
- Mfr. Part No.:
- 531-15344 HODS50 7-PVC-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | 7 | |
| Series | HODS50 | |
| Maximum Cable Diameter | 3.6mm | |
| Minimum Cable Diameter | 1.7mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Width | 6.5mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend 7 | ||
Series HODS50 | ||
Maximum Cable Diameter 3.6mm | ||
Minimum Cable Diameter 1.7mm | ||
Legend Colour Black | ||
Length 4mm | ||
Width 6.5mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton HODS50 series slide on cable marker with marking text "7" ideally suited to panel building, mass transit, utilities, telecommunications and electrical contracting. It is made from flexible polyvinyl chloride, cadmium free (PVC) material. This marker is supplied continuous on reel.
Oval shaped markers are designed to fit AT1, AT2 and AT3
Ideal for use in maintenance and repair and fixed with cable ties
Direct application to wire and cable is also recommended
Related links
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "7" 1.7 mm Cable, 531-15372
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "J" 1.7 mm Cable, 531-15104
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "3" 1.7 mm Cable, 531-15304
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "H" 1.7 mm Cable, 531-15084
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "L" 1.7 mm Cable, 531-15124
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "0" 1.7 mm Cable, 531-15274
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "Q" 1.7 mm Cable, 531-15174
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "U" 1.7 mm Cable, 531-15214
