HellermannTyton HODS85 Slide-On Cable Marker, Black, Pre-printed "Q", 6.3 mm Cable Yellow, 1.8 mm Cable, 531-07951
- RS Stock No.:
- 225-9709
- Mfr. Part No.:
- 531-07951 HODS85 Q-PVC-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€59.86
(exc. VAT)
€73.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €59.86 | €0.06 |
*price indicative
- RS Stock No.:
- 225-9709
- Mfr. Part No.:
- 531-07951 HODS85 Q-PVC-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | Q | |
| Series | HODS85 | |
| Minimum Cable Diameter | 1.8mm | |
| Maximum Cable Diameter | 6.3mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Width | 6.5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend Q | ||
Series HODS85 | ||
Minimum Cable Diameter 1.8mm | ||
Maximum Cable Diameter 6.3mm | ||
Legend Colour Black | ||
Length 4mm | ||
Width 6.5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton HODS85 series slide on cable marker with marking text "Q" ideally suited to panel building, mass transit, utilities, telecommunications and electrical contracting. It is made from flexible polyvinyl chloride, cadmium free (PVC) material. This marker is supplied continuous on reel.
Oval shaped markers are designed to fit AT1, AT2 and AT3
Ideal for use in maintenance and repair and fixed with cable ties
Direct application to wire and cable is also recommended
Related links
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "Q" 1.8 mm Cable, 531-07877
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "Y" 1.8 mm Cable, 531-07959
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "/" 1.8 mm Cable, 531-07961
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "Z" 1.8 mm Cable, 531-07960
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "U" 1.8 mm Cable, 531-07955
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "T" 1.8 mm Cable, 531-07954
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "W" 1.8 mm Cable, 531-07957
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "R" 1.8 mm Cable, 531-07952
