HellermannTyton WIC0 Cable Marker, Black, Pre-printed "B", 2.8 mm Cable Yellow, 2 mm Cable, 561-00024 WIC0-B-PA66-YE
- RS Stock No.:
- 225-9805
- Mfr. Part No.:
- 561-00024 WIC0-B-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€58.19
(exc. VAT)
€71.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.19 | €0.058 |
*price indicative
- RS Stock No.:
- 225-9805
- Mfr. Part No.:
- 561-00024 WIC0-B-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | B | |
| Series | WIC0 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend B | ||
Series WIC0 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The HellermannTyton WIC0 series of pre-printed cable markers easily snap onto cables and wires with marking text of B. The WIC tool ensures an easy application of the markers simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment.
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Vibration resistant markers, WIC markers lock onto wire and cable tightly
WIC tool holds 20 WIC markers in all four sizes
Gripping sys
Related links
- HellermannTyton WIC0 Cable Marker Pre-printed "C V P I D 2.8 mm Cable Yellow
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "B" 2 mm Cable, 561-01024
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth" 2 mm Cable, 561-00734
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth Blank · AC" 2 mm Cable,
- HellermannTyton WIC0 Cable Marker Pre-printed "4" 2 mm Cable, 561-00644 WIC0-4-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "/" 2 mm Cable, 561-00724 WIC0-/-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "+" 2 mm Cable, 561-00704 WIC0-+-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "H" 2 mm Cable, 561-00084 WIC0-H-PA66-YE
