HellermannTyton WIC0 Cable Marker, Black, Pre-printed "J, Z, Y, X, Q, O, L, K, H, G", 2.8 mm Cable Yellow, 2 mm Cable,
- RS Stock No.:
- 225-9811
- Mfr. Part No.:
- 561-00003 WIC0-G,H,Y,Z,O,Q,J,K,X,L-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€58.19
(exc. VAT)
€71.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.19 | €0.058 |
*price indicative
- RS Stock No.:
- 225-9811
- Mfr. Part No.:
- 561-00003 WIC0-G,H,Y,Z,O,Q,J,K,X,L-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | J, Z, Y, X, Q, O, L, K, H, G | |
| Series | WIC0 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend J, Z, Y, X, Q, O, L, K, H, G | ||
Series WIC0 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00003
This cable marker by HellermannTyton is perfect for organizing cables with a diametre range of2 to 2.8mm. The bright yellow colour ensures easy identification, while the legend G, H, J, K, L, O, Q, X, Y, Z provides labelling options for efficient cable organisation. The WIC0 series guarantees high-quality markers for your cable management needs.
Features & Benefits
• Colour coded markers for easy identification
• Legend includes G, H, J, K, L, O, Q, X, Y, Z for labelling
• Suitable for cables with a diametre range of 2 to 2.8mm
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Designed for cable organisation in various settings
Can it be used for cables with a diametre larger than 2.8mm?
Yes, this cable marker is suitable for cables with a diametre range of 2-2.8mm.
Will it fade over time in harsh environmental conditions?
No, the markers are made to withstand tough conditions without fading.
Is it compatible with other cable management systems?
Yes, these markers can be used alongside other cable organisation solutions.
Related links
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "J G X Z Q 2.2 mm Cable Yellow, 800
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "H K X Q G 2.8 mm Cable Yellow, 2 mm
- HellermannTyton WIC0 Cable Marker Pre-printed "G" 2 mm Cable, 561-00074 WIC0-G-PA66-YE
- HellermannTyton WIC2 Snap-On Cable Marker H K O X Z" 2.8 mm Cable,
- HellermannTyton WIC0 Cable Marker Pre-printed "J" 2 mm Cable, 561-00104 WIC0-J-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "L" 2 mm Cable, 561-00124 WIC0-L-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "Y" 2 mm Cable, 561-00254 WIC0-Y-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "Z" 2 mm Cable, 561-00264 WIC0-Z-PA66-YE
