HellermannTyton WIC Snap-On Cable Marker, White, Pre-printed "2", 2.8 mm Cable Red, 2 mm Cable, 561-01622 WIC1-2-PA66-RD
- RS Stock No.:
- 225-9851
- Mfr. Part No.:
- 561-01622 WIC1-2-PA66-RD
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9851
- Mfr. Part No.:
- 561-01622 WIC1-2-PA66-RD
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 2 | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend 2 | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01622
This product is a set of cable markers designed for effective identification and organisation in electrical setups. Manufactured from Polyamide 6.6, these durable markers are ideal for cables ranging from 2mm to 2.8mm in diameter. Available in a striking red colour, each marker measures 3mm in length and 5mm in width.
Features & Benefits
• Snap-on design allows for easy installation
• Printable surface enables custom markings
• Vibration resistant for consistent performance
• Flammability rated UL 94 V0 for safety assurance
• Compliant with RoHS standards for environmental safety
Applications
• Ideal for labelling wires in electronic product manufacturing
• Targets identification needs in electrical installations
What is the operating temperature range?
It operates effectively from -40 to 85°C.
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "2" 2 mm Cable, 561-01622
- HellermannTyton WIC0 Cable Marker Pre-printed "2" 2 mm Cable, 561-00622 WIC0-2-PA66-RD
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "RedITE" 2 mm Cable, 561-01752
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2 mm Cable, 561-01702
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "2" 2.8 mm Cable, 561-02622
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 2.8 mm Cable, 561-02622
- HellermannTyton WIC1 Cable Marker Pre-printed "2" 2 mm Cable, 561-01624 WIC1-2-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-03622
