Phoenix Contact MM-WML 14 (24X19)R C1 WH/BK Cable Marker, 1116146
- RS Stock No.:
- 233-3437
- Distrelec Article No.:
- 304-08-929
- Mfr. Part No.:
- 1116146
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.45
(exc. VAT)
€53.44
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.45 |
*price indicative
- RS Stock No.:
- 233-3437
- Distrelec Article No.:
- 304-08-929
- Mfr. Part No.:
- 1116146
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Series | MM-WML 14 (24X19)R C1 WH/BK | |
| Length | 24mm | |
| Width | 63.5mm | |
| Printable | Yes | |
| Material | Vinyl | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus Recognised | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Series MM-WML 14 (24X19)R C1 WH/BK | ||
Length 24mm | ||
Width 63.5mm | ||
Printable Yes | ||
Material Vinyl | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus Recognised | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable marker vinyl polymer self-adhesive labels are available as prepunched material for wire marking. It is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. Easy and efficient material cartridge system: Includes both the material to be printed and the corresponding ink ribbon. The transparent protective foil is wound over the marking and provides permanent protection against contamination and abrasion. The wrap-around labels do not add bulk, which means that the cable can still be drawn through cable ducts, for example
Width 63.5 mm
Ambient temperature (operation) -40 °C to 80 °C
Colour white/black
Material vinyl polymer
Printing without print
Number of individual labels 93
Marking mounting type adhesive
Related links
- Phoenix Contact MM-WML 6 (13X13)R C1 WH/BK Cable Marker, 1116197
- Phoenix Contact MM-WML 5 (EX10)R C1 WH/BK Cable Marker 0803932
- Phoenix Contact MM-WML 5 (24X10)R C1 WH/BK Cable Marker, 1116196
- Phoenix Contact 5 (24X13)R C1 WH/BK 1116198
- Phoenix Contact MM-WML 3 (EX10)R C1 WH/BK Adhesive Cable Marker 3mm Cable 0803931
- Phoenix Contact MM-WMTB HF (40X12)R C1 WH/BK Cable Marker 6 mm Cable 1116166
- Phoenix Contact MM-WMS-2 4.8 (EX9)R C1 WH/BK Cable Marker 4.8 mm Cable 0803928
- Phoenix Contact MM-WMTB HF (55X15)R C1 WH/BK Cable Marker White 6 mm Cable, 1116207
