Phoenix Contact MM-WMTB HF (55X25)R C1 YE/BK Cable Marker, Black, Yellow, 115 mm Cable, 6 mm Cable, 1116210
- RS Stock No.:
- 233-3461
- Mfr. Part No.:
- 1116210
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.33
(exc. VAT)
€64.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.33 |
*price indicative
- RS Stock No.:
- 233-3461
- Mfr. Part No.:
- 1116210
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | MM-WMTB HF (55X25)R C1 YE/BK | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 115mm | |
| Colour | Black, Yellow | |
| Length | 26mm | |
| Width | 75mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series MM-WMTB HF (55X25)R C1 YE/BK | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 115mm | ||
Colour Black, Yellow | ||
Length 26mm | ||
Width 75mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- CN
Phoenix Contact MM-WMTB HF (55X25)R C1 YE/BK Series Cable Marker, 115mm Maximum Cable Diameter, PUR - 1116210
This cable marker is designed to improve organisation and identification within various wiring systems. It features a robust affixing method using cable ties and is suitable for those in the automation, electronics, and mechanical industries. Its ability to withstand temperature fluctuations and facilitate custom printing makes it a necessary tool for effective cable management.
Features & Benefits
• Constructed from durable PUR material for prolonged use
• Printable design for custom labelling of cables
• Fits cable diameters from 6mm to 115mm
• Easily attached with cable ties for secure positioning
• Available in yellow and black for quick identification
Applications
• Identifying electrical and mechanical cables
• Suitable for automation projects needing clear cable marking
• Compatible with Thermomark GO accessories for added functionality
• Designed for industrial environments that require robust and reusable markers
How can I ensure proper attachment of these with cable ties?
Using appropriate cable ties and adhering to the installation guidelines will ensure a secure fit to prevent movement.
What is the maximum temperature tolerance for these markers?
They are effective within a temperature range of -25 to +80°C, making them suitable for various environments.
Is it possible to print on these markers?
Yes, the markers are designed for printing, allowing for custom labelling as needed.
What cable sizes are compatible with these markers?
They accommodate cable diameters from 6mm to 115mm, offering flexibility for different project requirements.
How do I maintain clarity of the printed labels?
Utilising quality printing techniques and materials will help preserve the legibility of the labels over time.
Related links
- Phoenix Contact MM-WMTB HF (55X25)R C1 WH/BK Cable Marker 6 mm Cable 1116209
- Phoenix Contact MM-WMTB HF (40X12)R C1 YE/BK Cable Marker Black 6 mm Cable, 1116206
- Phoenix Contact MM-WMTB HF (55X15)R C1 WH/BK Cable Marker White 6 mm Cable, 1116207
- Phoenix Contact MM-WMTB HF (40X12)R C1 WH/BK Cable Marker 6 mm Cable 1116166
- Phoenix Contact 8 (EX9)R C1 YE/BK Yellow 1.6 mm Cable, 1116140
- Phoenix Contact 5 (EX16)R C1 YE/BK Yellow 4.8 mm Cable, 1116189
- Phoenix Contact 2 (EX5)R C1 YE/BK Yellow 1.6 mm Cable, 1116176
- Phoenix Contact MM-WML 5 (EX10)R C1 YE/BK Cable Marker Yellow, 1116138
