Phoenix Contact UC-WMTBA Cable Marker, Silver, Pre-printed "Blank", 6 mm Cable, 6 mm Cable, 1199637
- RS Stock No.:
- 240-7247
- Mfr. Part No.:
- 1199637
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€100.58
(exc. VAT)
€123.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.58 | €10.058 |
*price indicative
- RS Stock No.:
- 240-7247
- Mfr. Part No.:
- 1199637
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | UC-WMTBA | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | Silver | |
| Length | 29mm | |
| Width | 13.5mm | |
| Printable | Yes | |
| Material | Polypropylene | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN EN 62208 (VD0660-511), DIN EN 61010-1 (VD0411-1), DIN 50018, IEC 60068-2-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series UC-WMTBA | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 6mm | ||
Colour Silver | ||
Length 29mm | ||
Width 13.5mm | ||
Printable Yes | ||
Material Polypropylene | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN EN 62208 (VD0660-511), DIN EN 61010-1 (VD0411-1), DIN 50018, IEC 60068-2-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix contact cable marker sheet from UC-WMTBA labelling range is Unlabelled and White. It can be labelled with Topmark neo, Topmark laser. It can be mounted with cable binders. It is for cables with diameter greater than 4 mm. The lettering field size is 29 x 8 mm. The number of individual labels is 12.
High durability of the marking materials as well as the labelling due to PP material and laser marking
Because of their angular shape the markers fit perfectly onto cables
Related links
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 1199630
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199639
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199634
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 0820183
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 0820390
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199635
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199638
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
