Phoenix Contact UC-WMTBA Cable Marker, White, Pre-printed "Blank", 4 mm Cable, 4 mm Cable, 0820426
- RS Stock No.:
- 248-2205
- Mfr. Part No.:
- 0820426
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€68.72
(exc. VAT)
€84.53
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.72 | €6.872 |
*price indicative
- RS Stock No.:
- 248-2205
- Mfr. Part No.:
- 0820426
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | UC-WMTBA | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 4mm | |
| Colour | White | |
| Length | 24mm | |
| Width | 10mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94 V2, DIN EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series UC-WMTBA | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 4mm | ||
Colour White | ||
Length 24mm | ||
Width 10mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94 V2, DIN EN 45545-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's cable marker sheets provide space for including function texts. The format automatically ensures printing with a high degree of positioning accuracy. The markers, which are supplied in uniform sheets, can be printed onto quickly and easily using the BLUEMARK LED.
Length 24 mm
Width 10 mm
Colour white
Components free from silicone and halogen
Material PA
Flammability rating according to UL 94 V2
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 12
Number of individual labels per row 4
Related links
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199627
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 1199628
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 1199631
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 1199630
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199634
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 0820183
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199635
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199638
