Phoenix Contact Cable Marker, Black, White, 6 mm Cable, 6 mm Cable, 1116145

Subtotal (1 unit)*

€31.26

(exc. VAT)

€38.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.26

*price indicative

RS Stock No.:
265-8977
Mfr. Part No.:
1116145
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Minimum Cable Diameter

6mm

Maximum Cable Diameter

6mm

Colour

Black, White

Length

17mm

Width

23mm

Printable

Yes

Material

Polyester

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02

COO (Country of Origin):
CN
The Phoenix Contact Cable marker is conductor markers are prepunched and attached to the conductor with a cable tie.

The pre-punched geometry enables easy and convenient use

Innovative material composition, each label can be printed which results in zero wastage

No visible difference between retrospective marking and existing markings created with a desktop roll printer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy