Phoenix Contact WMTB Cable Marker, White, Pre-printed "Blank", 136 mm Cable, 6 mm Cable, 0817316
- RS Stock No.:
- 248-2180
- Mfr. Part No.:
- 0817316
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€451.93
(exc. VAT)
€555.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €451.93 |
*price indicative
- RS Stock No.:
- 248-2180
- Mfr. Part No.:
- 0817316
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | WMTB | |
| Maximum Cable Diameter | 136mm | |
| Minimum Cable Diameter | 6mm | |
| Colour | White | |
| Length | 48mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | VDMA 24364-A1-L, DIN EN 61010-1, ISO 4892-2, DIN EN 60068-2-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series WMTB | ||
Maximum Cable Diameter 136mm | ||
Minimum Cable Diameter 6mm | ||
Colour White | ||
Length 48mm | ||
Width 15mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals VDMA 24364-A1-L, DIN EN 61010-1, ISO 4892-2, DIN EN 60068-2-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's cable marker can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.
Colour white
Components free from silicone and halogen
Material polyester
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 1700
Number of individual labels per row 2
Related links
- Phoenix Contact WMTB HF (40X12)R YE Cable Marker Pre-printed "Blank" 6 mm Cable, 0830408
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830409
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0816278
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 136 mm Cable, 0830805
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830410
- Phoenix Contact WMTB HF Cable Marker Pre-printed "Blank" 6 mm Cable, 0830407
- Phoenix Contact WMTB HF Cable Tie Cable Marker Pre-printed "0" 6 mm Cable, 0803315
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255595
