Legrand CAB 3 Clip-On Cable Marker, Black, Pre-printed "Minus Sign", 500 μm Cable Yellow, 150 μm Cable, 0 381 43
- RS Stock No.:
- 266-3363
- Mfr. Part No.:
- 0 381 43
- Manufacturer:
- Legrand
Subtotal (1 box of 300 units)*
€27.82
(exc. VAT)
€34.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €27.82 | €0.093 |
*price indicative
- RS Stock No.:
- 266-3363
- Mfr. Part No.:
- 0 381 43
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Legend | Minus Sign | |
| Series | CAB 3 | |
| Maximum Cable Diameter | 500μm | |
| Minimum Cable Diameter | 150μm | |
| Legend Colour | Black | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Legend Minus Sign | ||
Series CAB 3 | ||
Maximum Cable Diameter 500μm | ||
Minimum Cable Diameter 150μm | ||
Legend Colour Black | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand CAB 3, conventional sign type marking system for wiring or Viking3 terminal blocks, allowing marking before or after connection thanks to the open ring principle, it is marks always aligned thanks to positioning pins.
CAB3 mark "-" sign for 0.15mm² to 0.5mm² wiring and Viking 3 terminal blocks
Black sign on yellow background
Related links
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "V" 150 μm Cable, 0 381 31
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Q" 1 mm Cable, 0 381 26
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Earth Sign" 5 mm Cable, 0 382 96
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Earth Sign" 3.9 mm Cable, 0 382 86
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Plus Sign +" 5 mm Cable, 0 382 92
- Legrand CAB 3 Clip-On Cable Marker 500 μm Cable 0 381 00
- Legrand CAB 3 Clip-On Cable Marker 500 μm Cable 0 381 03
- Legrand CAB 3 Clip-On Cable Marker 500 μm Cable 0 381 09
